2014760000 | Weidmüller

PCB terminal, 8 pole, pitch 12.7 mm, AWG 22-6, 65 A, screw connection, black, 2014760000

Order No.: 52P9811
EAN: 4050118399950
MPN:
2014760000
LUP 12.70/08/90 5.0SN BK BX
2014760000 Weidmüller PCB Terminal Blocks Image 1
2014760000 Weidmüller PCB Terminal Blocks Image 2
2014760000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
22.134 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
22.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.134 €

Print clamp, 2014760000, Weidmüller

PCB terminal, 12.70 mm, no. of poles: 8, 90°, 5 mm, black, clamping yoke connection, 16 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 22-6
Width 99.86 mm
Colour black
Height 36.5 mm
Cable cross-section 0.13-16 mm²
Rated voltage 600 V
Rated current 65 A
Pin number 8 pole
Grid 12.7 mm
Depth 25.1 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes