2015040000 | Weidmüller
PCB terminal, 3 pole, pitch 12.7 mm, AWG 22-6, 65 A, screw connection, black, 2015040000
Order No.: 52P9814
EAN: 4050118399851
MPN:
2015040000
LUP 12.70/03/90 5.0SN BK BX SO
Series: OMNIMATE Power - Serie LUP
Unit Price (€ / pc.)
11.3050 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
10 pcs.
10.5077 €
50 pcs.
9.5676 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 2015040000, Weidmüller
PCB terminal, 12.70 mm, no. of poles: 3, 90°, 5 mm, black, clamping yoke connection, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22-6 | |
Width | 36.36 mm | |
Colour | black | |
Height | 36.5 mm | |
Cable cross-section | 0.13-16 mm² | |
Rated voltage | 600 V | |
Rated current | 65 A | |
Pin number | 3 pole | |
Grid | 12.7 mm | |
Depth | 25.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |