2015140000 | Weidmüller

PCB terminal, 2 pole, pitch 12.7 mm, AWG 22-6, 65 A, screw connection, pebble gray, 2015140000

Order No.: 52P9821
EAN: 4050118399998
MPN:
2015140000
LUP 12.70/02/90 5.0SN GY BX
2015140000 Weidmüller PCB Terminal Blocks Image 1
2015140000 Weidmüller PCB Terminal Blocks Image 2
2015140000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
7.7588 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
10 pcs.
7.2352 €
50 pcs.
6.5688 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 2015140000, Weidmüller

PCB terminal, 12.70 mm, number of poles: 2, 90°, 5 mm, pebble grey, clamping yoke connection, 16 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 22-6
Width 23.66 mm
Colour pebble gray
Height 36.5 mm
Cable cross-section 0.13-16 mm²
Rated voltage 600 V
Rated current 65 A
Pin number 2 pole
Grid 12.7 mm
Depth 25.1 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes