2015350000 | Weidmüller
PCB terminal, 4 pole, pitch 12.7 mm, AWG 22-6, 65 A, screw connection, pebble gray, 2015350000
Order No.: 52P9823
EAN: 4050118399738
MPN:
2015350000
LUP 12.70/04/90 5.0SN GY BX
Series: OMNIMATE Power - Serie LUP
Unit Price (€ / pc.)
11.186 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Print clamp, 2015350000, Weidmüller
PCB terminal, 12.70 mm, number of poles: 4, 90°, 5 mm, pebble gray, clamping yoke connection, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Anschluss | Schraubanschluss | |
AWG-Leiterquerschnitt | AWG 22-6 | |
Breite | 49.06 mm | |
Farbe | kieselgrau | |
Höhe | 36.5 mm | |
Leiterquerschnitt | 0,13-16 mm² | |
Nennspannung | 600 V | |
Nennstrom | 65 A | |
Polzahl | 4-polig | |
Rastermaß | 12.7 mm | |
Tiefe | 25.1 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |