2087710000 | Weidmüller

PCB terminal, 13 pole, pitch 3.81 mm, AWG 28-14, 12 A, spring-clamp connection, black, 2087710000

Order No.: 53P0418
EAN: 4050118420838
MPN:
2087710000
LSF-SMT 3.81/13/135 3.5SN BK RL
2087710000 Weidmüller PCB Terminal Blocks Image 1
2087710000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.332 € *
Available in 6 Days: 950 pcs. - if ordered today
Total Price:
3.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.332 €

PCB terminal, 2087710000, WEIDMÜLLER

Printed circuit board terminals, 3.81 mm, number of poles: 13, 135°, Solder pin length: (l): 3.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².

Features

  • PCB terminal for fully automatic assembly in reflow soldering
  • With push-in conductor connection system
  • Conductor inserted and slider operated in same direction
Technical specifications
Filter Property Value
Pin number 13 pole
AWG cross-section AWG 28-14
Depth 12.7 mm
Height 16.4 mm
Assembly THT/THR
Grid 3.81 mm
Colour black
Rated voltage 300 V
Cable cross-section 0.13-1.5 mm²
Connection spring-clamp connection
Width 49.92 mm
Rated current 12 A
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes