2283750000 | Weidmüller

PCB terminal, 9 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, black, 2283750000

Order No.: 53P0556
EAN: 4050118428728
MPN:
2283750000
LX 15.00/09/90 4.5SN BK BX
Weidmüller
2283750000 Weidmüller PCB Terminal Blocks Image 1
2283750000 Weidmüller PCB Terminal Blocks Image 2
2283750000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
32.5822 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
32.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.5822 €

Print clamp, 2283750000, Weidmüller

PCB terminal, 15.00 mm, no. of poles: 9, 90°, 4.5 mm, black, clamping yoke connection, 25 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 16-4
Width 148 mm
Colour black
Height 41.5 mm
Cable cross-section 1.31-25 mm²
Rated voltage 600 V
Rated current 85 A
Pin number 9 pole
Grid 15 mm
Depth 29.1 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes