2418580000 | Weidmüller
PCB terminal, 1 pole, pitch 1.5 mm, AWG 26-14, 13 A, screw connection, black, 2418580000
Order No.: 53P0571
EAN: 4032248984350
MPN:
2418580000
LHZ-SMT L 1.5SN BK RL
Series: OMNIMATE Housing - Serie CH20M6
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Available in 6 Days: 2,160 pcs.
Leadtime: On Request **
PCB terminal, 2418580000, WEIDMÜLLER
Printed circuit board terminals, connection element, left, block assembly, closed side, THT/ THR solder connection, number of poles: 1, Solder pin length: (l): 1.5 mm, tinned, black.
Features
- 100% safe protected against accidental touch
- 100% efficient fully compatible with reflow soldering
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 26-14 | |
Width | 6 mm | |
Colour | schwarz | |
Height | 16.9 mm | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 320 V | |
Rated current | 13 A | |
Pin number | 1-polig | |
Grid | 1.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |