2429630000 | Weidmüller
PCB terminal, 15 pole, pitch 5 mm, AWG 26-12, 20 A, screw connection, orange, 2429630000
Order No.: 53P1097
EAN: 4050118438970
MPN:
2429630000
LL 5.00/15/180 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
Unit Price (€ / pc.)
8.3657 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
10 pcs.
7.7707 €
50 pcs.
7.0805 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 2429630000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 15, 180°, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-12 | |
Width | 10.65 mm | |
Colour | orange | |
Height | 14.2 mm | |
Cable cross-section | 0.08-6.0 mm² | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 15 pole | |
Grid | 5 mm | |
Depth | 17.1 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |