2429640000 | Weidmüller

PCB terminal, 16 pole, pitch 5 mm, AWG 26-12, 20 A, screw connection, orange, 2429640000

Order No.: 53P1098
EAN: 4050118438987
MPN:
2429640000
LL 5.00/16/180 3.2SN OR BX
Weidmüller
2429640000 Weidmüller PCB Terminal Blocks Image 1
2429640000 Weidmüller PCB Terminal Blocks Image 2
2429640000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
8.9250 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
10 pcs.
8.3062 €
50 pcs.
7.5684 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 2429640000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 16, 180°, orange, clamping yoke connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-12
Width 10.65 mm
Colour orange
Height 14.2 mm
Cable cross-section 0.08-6.0 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 16 pole
Grid 5 mm
Depth 17.1 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes