2431960000 | Weidmüller
PCB terminal, 7 pole, pitch 5.08 mm, AWG 26-12, 20 A, screw connection, orange, 2431960000
Order No.: 53P1132
EAN: 4050118442533
MPN:
2431960000
LL 5.08/07/180 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
Unit Price (€ / pc.)
4.0341 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
10 pcs.
3.7485 €
50 pcs.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 2431960000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 7, 180°, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-12 | |
Width | 36.21 mm | |
Colour | orange | |
Height | 14.2 mm | |
Cable cross-section | 0.08-6.0 mm² | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 7 pole | |
Grid | 5.08 mm | |
Depth | 17.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |