2431980000 | Weidmüller
PCB terminal, 9 pole, pitch 5.08 mm, AWG 26-12, 20 A, screw connection, orange, 2431980000
Order No.: 53P1134
EAN: 4050118442557
MPN:
2431980000
LL 5.08/09/180 3.2SN OR BX
Series: OMNIMATE Signal - Serie LL
Unit Price (€ / pc.)
4.9980 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.6529 €
50 pcs.
4.2245 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 2431980000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 9, 180°, orange, clamping yoke connection, 6 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-12 | |
Width | 46.37 mm | |
Colour | orange | |
Height | 14.2 mm | |
Cable cross-section | 0.08-6.0 mm² | |
Rated voltage | 300 V | |
Rated current | 20 A | |
Pin number | 9 pole | |
Grid | 5.08 mm | |
Depth | 17.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |