2432080000 | Weidmüller

PCB terminal, 19 pole, pitch 5.08 mm, AWG 26-12, 20 A, screw connection, orange, 2432080000

Order No.: 53P1144
EAN: 4050118442854
MPN:
2432080000
LL 5.08/19/180 3.2SN OR BX
2432080000 Weidmüller PCB Terminal Blocks Image 1
2432080000 Weidmüller PCB Terminal Blocks Image 2
2432080000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
10 pcs.
9.8532 €
50 pcs.
8.9726 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 2432080000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 19, 180°, orange, clamping yoke connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-12
Width 92.09 mm
Colour orange
Height 14.2 mm
Cable cross-section 0.08-6.0 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 19 pole
Grid 5.08 mm
Depth 17.1 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes