2432110000 | Weidmüller

PCB terminal, 22 pole, pitch 5.08 mm, AWG 26-12, 20 A, screw connection, orange, 2432110000

Order No.: 53P1147
EAN: 4050118442885
MPN:
2432110000
LL 5.08/22/180 3.2SN OR BX
2432110000 Weidmüller PCB Terminal Blocks Image 1
2432110000 Weidmüller PCB Terminal Blocks Image 2
2432110000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
12.2808 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
12.28 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2808 €
10 pcs.
11.4121 €
50 pcs.
10.3887 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 2432110000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 22, 180°, orange, clamping yoke connection, 6 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 26-12
Width 107.33 mm
Colour orange
Height 14.2 mm
Cable cross-section 0.08-6.0 mm²
Rated voltage 300 V
Rated current 20 A
Pin number 22 pole
Grid 5.08 mm
Depth 17.1 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes