2453710000 | Weidmüller

PCB terminal, 4 pole, pitch 10 mm, AWG 20-4, 58 A, spring-clamp connection, black, 2453710000

Order No.: 53P1752
EAN: 4050118483734
MPN:
2453710000
LUF 10.00/04/90V 5.0SN BK BX
Weidmüller
2453710000 Weidmüller PCB Terminal Blocks Image 1
2453710000 Weidmüller PCB Terminal Blocks Image 2
2453710000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
10.4601 € *
Available: 0 pcs.
Available in 6 Days: 60 pcs.
Leadtime: On Request **
Total Price:
10.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4601 €

Print clamp, 2453710000, Weidmüller

PCB terminal, 10.00 mm, no. of poles: 4, 90°, 5 mm, black, PUSH IN with actuating element, 16 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 20-4
Width 41.58 mm
Colour black
Height 47.03 mm
Cable cross-section 0.5-16 mm²
Rated voltage 600 V
Rated current 58 A
Pin number 4 pole
Grid 10 mm
Depth 26.45 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes