2453780000 | Weidmüller
PCB terminal, 11 pole, pitch 10 mm, AWG 20-4, 58 A, spring-clamp connection, black, 2453780000
Order No.: 53P1759
EAN: 4050118493689
MPN:
2453780000
LUF 10.00/11/90V 5.0SN BK BX
Series: OMNIMATE Power - Serie LU
Unit Price (€ / pc.)
28.7385 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Print clamp, 2453780000, Weidmüller
PCB terminal, 10.00 mm, no. of poles: 11, 90°, 5 mm, black, PUSH IN with actuating element, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 20-4 | |
Width | 111.58 mm | |
Colour | black | |
Height | 47.03 mm | |
Cable cross-section | 0.5-16 mm² | |
Rated voltage | 600 V | |
Rated current | 58 A | |
Pin number | 11 pole | |
Grid | 10 mm | |
Depth | 26.45 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |