2463850000 | Weidmüller
PCB terminal, 2 pole, pitch 5.08 mm, AWG 28-14, 12 A, spring-clamp connection, black, 2463850000
Order No.: 53P1968
EAN: 4050118478143
MPN:
2463850000
LSF-SMT 5.08/02/135 3.5SN BK TU PRT
Series: OMNIMATE Signal - Serie LSF
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
PCB terminal, 2463850000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 2, 135°, PUSH IN, 1.5 mm²
PCB terminal (Print terminal) with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 28-14 | |
Width | 9.28 mm | |
Colour | black | |
Height | 16.4 mm | |
Cable cross-section | 0.13-1.5 mm² | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Pin number | 2 pole | |
Grid | 5.08 mm | |
Depth | 12.7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |