2467460000 | Weidmüller

PCB terminal, 3 pole, pitch 5.08 mm, AWG 28-14, 12 A, spring-clamp connection, black, 2467460000

Order No.: 53P2040
EAN: 4050118482300
MPN:
2467460000
LSF-SMT 5.08/03/135 1.5SN BK RL PRT
Weidmüller
2467460000 Weidmüller PCB Terminal Blocks Image 1
2467460000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5351 €

PCB terminal, 2467460000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 3, 135°, PUSH IN, 1.5 mm²

PCB terminal (Print terminal) with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 28-14
Width 14.36 mm
Colour black
Height 14.4 mm
Cable cross-section 0.13-1.5 mm²
Rated voltage 300 V
Rated current 12 A
Pin number 3 pole
Grid 5.08 mm
Depth 12.7 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes