9500540000 | Weidmüller
PCB terminal, 14 pole, pitch 5 mm, AWG 24-14, 15 A, faston plug, orange, 9500540000
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Print clamp, 9500540000, Weidmüller
PCB terminal, 5.00 mm, no. of poles: 14, 180°, 3.5 mm, orange, tab connection, box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | faston plug | |
AWG cross-section | AWG 24-14 | |
Width | 69.8 mm | |
Colour | orange | |
Height | 18.4 mm | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 150 V | |
Rated current | 15 A | |
Pin number | 14 pole | |
Grid | 5 mm | |
Depth | 9.8 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |