9500620000 | Weidmüller
PCB terminal, 2 pole, pitch 7.5 mm, AWG 24-14, 15 A, faston plug, orange, 9500620000
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8568 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 9500620000, Weidmüller
PCB terminal, 7.50 mm, no. of poles: 2, 180°, 3.5 mm, orange, tab connection, box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | Flachstecker | |
AWG cross-section | AWG 24-14 | |
Width | 12.3 mm | |
Colour | orange | |
Height | 18.4 mm | |
Cable cross-section | 0,2-2,5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 2-polig | |
Grid | 7.5 mm | |
Depth | 9.8 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |