9500830000 | Weidmüller
PCB terminal, 9 pole, pitch 10 mm, AWG 24-14, 15 A, faston plug, orange, 9500830000
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.8199 €
50 pcs.
3.4748 €
100 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 9500830000, Weidmüller
PCB terminal, 10.00 mm, no. of poles: 9, 180°, 3.5 mm, orange, tab connection, box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | faston plug | |
AWG cross-section | AWG 24-14 | |
Width | 84.8 mm | |
Colour | orange | |
Height | 18.4 mm | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 9 pole | |
Grid | 10 mm | |
Depth | 9.8 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |