9511550000 | Weidmüller

PCB terminal, 16 pole, pitch 5 mm, AWG 24-14, 15 A, faston plug, orange, 9511550000

Order No.: 53P7216
EAN: 4008190557706
MPN:
9511550000
PCF 5.00/16/90 3.5SN OR BX
Series: PCF
Weidmüller
9511550000 Weidmüller PCB Terminal Blocks Image 1
9511550000 Weidmüller PCB Terminal Blocks Image 2
9511550000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8671 €

Print clamp, 9511550000, Weidmüller

PCB terminal, 5.00 mm, no. of poles: 16, 90°, 3.5 mm, orange, tab connection, box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection faston plug
AWG cross-section AWG 24-14
Width 79.8 mm
Colour orange
Height 18.4 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 150 V
Rated current 15 A
Pin number 16 pole
Grid 5 mm
Depth 9.8 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes