9511640000 | Weidmüller

PCB terminal, 7 pole, pitch 7.5 mm, AWG 24-14, 15 A, faston plug, orange, 9511640000

Order No.: 53P7225
EAN: 4008190557799
MPN:
9511640000
PCF 7.50/07/90 3.5SN OR BX
Series: PCF
Weidmüller
9511640000 Weidmüller PCB Terminal Blocks Image 1
9511640000 Weidmüller PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.8679 €
50 pcs.
2.6061 €
100 pcs.
2.3443 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 9511640000, Weidmüller

PCB terminal, 7.50 mm, no. of poles: 7, 90°, 3.5 mm, orange, tab connection, box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection faston plug
AWG cross-section AWG 24-14
Width 49.8 mm
Colour orange
Height 18.4 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 7 pole
Grid 7.5 mm
Depth 9.8 mm
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes