9956400000 | Weidmüller
PCB terminal, 5 pole, pitch 10.16 mm, AWG 22-8, 65 A, screw connection, pebble gray, 9956400000
Order No.: 53P7483
EAN: 4032248347322
MPN:
9956400000
LU 10.16/05/90 4.5SN GY BX
Series: OMNIMATE Power - Serie LU
Unit Price (€ / pc.)
11.0432 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Print clamp, 9956400000, Weidmüller
PCB terminal, 10.16 mm, no. of poles: 5, 90°, 4.5 mm, pebble gray, clamping yoke connection, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22-8 | |
Width | 50.8 mm | |
Colour | pebble gray | |
Height | 33 mm | |
Cable cross-section | 0.14-16 mm² | |
Rated voltage | 300 V | |
Rated current | 65 A | |
Pin number | 5 pole | |
Grid | 10.16 mm | |
Depth | 18.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |