9956410000 | Weidmüller

PCB terminal, 6 pole, pitch 10.16 mm, AWG 22-8, 65 A, screw connection, pebble gray, 9956410000

Order No.: 53P7484
EAN: 4032248347339
MPN:
9956410000
LU 10.16/06/90 4.5SN GY BX
Weidmüller
9956410000 Weidmüller PCB Terminal Blocks Image 1
9956410000 Weidmüller PCB Terminal Blocks Image 2
9956410000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
13.2566 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
13.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.2566 €

Print clamp, 9956410000, Weidmüller

PCB terminal, 10.16 mm, no. of poles: 6, 90°, 4.5 mm, pebble gray, clamping yoke connection, 16 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 22-8
Width 60.96 mm
Colour pebble gray
Height 33 mm
Cable cross-section 0.14-16 mm²
Rated voltage 300 V
Rated current 65 A
Pin number 6 pole
Grid 10.16 mm
Depth 18.3 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes