9994130000 | Weidmüller
PCB terminal, 4 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 9994130000
Order No.: 53P7489
EAN: 4032248359981
MPN:
9994130000
LM 5.08/04/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LM
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9282 €
50 pcs.
0.8449 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 9994130000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 4, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Anschluss | Schraubanschluss | |
AWG-Leiterquerschnitt | AWG 24-14 | |
Breite | 20.87 mm | |
Farbe | orange | |
Höhe | 17.3 mm | |
Leiterquerschnitt | 0,2-2,5 mm² | |
Nennspannung | 300 V | |
Nennstrom | 15 A | |
Polzahl | 4-polig | |
Rastermaß | 5.08 mm | |
Tiefe | 10 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |