9994220000 | Weidmüller

PCB terminal, 13 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 9994220000

Order No.: 53P7498
EAN: 4032248374922
MPN:
9994220000
LM 5.08/13/90 3.5SN OR BX
9994220000 Weidmüller PCB Terminal Blocks Image 1
9994220000 Weidmüller PCB Terminal Blocks Image 2
9994220000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
3.3915 € *
Available: 19 pcs.
Leadtime: 12 Weeks **
Total Price:
3.39 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3915 €
10 pcs.
3.1297 €
50 pcs.
2.8441 €
100 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 9994220000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 13, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², Box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 24-14
Width 66.59 mm
Colour orange
Height 17.3 mm
Cable cross-section 0,2-2,5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 13-polig
Grid 5.08 mm
Depth 10 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes