9994300000 | Weidmüller

PCB terminal, 21 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 9994300000

Order No.: 53P7506
EAN: 4032248376476
MPN:
9994300000
LM 5.08/21/90 3.5SN OR BX
Weidmüller
9994300000 Weidmüller PCB Terminal Blocks Image 1
9994300000 Weidmüller PCB Terminal Blocks Image 2
9994300000 Weidmüller PCB Terminal Blocks Image 3
Image may differ
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0575 €
10 pcs.
4.7124 €
50 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 9994300000, Weidmüller

PCB terminal, 5.08 mm, no. of poles: 21, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 24-14
Width 107.23 mm
Colour orange
Height 17.3 mm
Cable cross-section 0.2-2.5 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 21 pole
Grid 5.08 mm
Depth 10 mm
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes