9994320000 | Weidmüller
PCB terminal, 23 pole, pitch 5.08 mm, AWG 24-14, 15 A, screw connection, orange, 9994320000
Order No.: 53P7508
EAN: 4032248376490
MPN:
9994320000
LM 5.08/23/90 3.5SN OR BX
Series: OMNIMATE Signal - Serie LM
Unit Price (€ / pc.)
5.5454 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.55 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5454 €
10 pcs.
5.1646 €
50 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 9994320000, Weidmüller
PCB terminal, 5.08 mm, no. of poles: 23, 90°, 3.5 mm, orange, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 24-14 | |
Width | 117.39 mm | |
Colour | orange | |
Height | 17.3 mm | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 23 pole | |
Grid | 5.08 mm | |
Depth | 10 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |