9203710000 | Weidmüller
Pliers set 3-piece Weidmueller 9203710000
Order No.: 53P6310
EAN: 4032248574773
MPN:
9203710000
Zangenset 1
Unit Price (€ / pc.)
87.4293 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
87.43 € *
Price list
Quantity
Price per unit*
1 pcs.
87.4293 €
5 pcs.
78.6709 €
10 pcs.
74.7915 €
*incl. VAT plus shipping costs
**Subject to prior sale
Set of pliers, 9203710000, WEIDMÜLLER
The pliers are ergonomically designed to fit to the hand form, and thus feature an improved hand position. The fingers are not pressed together - this results in less fatigue during operation.
Ordering information
- 1 x combination pliers
- 1 x side cutter
- 1 x needle-nose pliers
Technical specifications
ESD-Schutz | No | |
Inhalt | 3-teilig | |
VDE-/1000V-geprüft | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82060000 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |