1491620000 | Weidmüller

Insulated flat plug sleeve, 2.8 x 0.5 mm, 0.1 to 0.5 mm², copper, yellow, 1491620000

Order No.: 51P4697
EAN: 4050118301526
MPN:
1491620000
VFSKHI/0,1-0,5/285
Series: VFSKHI
Weidmüller
1491620000 Weidmüller Receptacles
Image may differ
Unit Price (€ / pc.)
0.1868 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1868 €
10 pcs.
0.1642 €
50 pcs.
0.1392 €
100 pcs.
0.1142 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1491620000, Weidmüller

Cable lug, Insulated cable connector, 0.1 -0.5 mm²

Insulated flat receptacle made of copper with conical insertion funnel.

Technical specifications
Connection crimp connection
Version flat plug sleeve
Insulation colour yellow
Suitable for 2.8 x 0.5 mm
Isolated Yes
Length 16 mm
Cable cross-section 0.1 to 0.5 mm²
Material copper
Logistics
Country of origin TW
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead