1491640000 | Weidmüller
Insulated flat plug sleeve, 2.8 x 0.5 mm, 0.5 to 1.0 mm², copper, red, 1491640000
Unit Price (€ / pc.)
0.1761 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1761 €
10 pcs.
0.1547 €
50 pcs.
0.1321 €
100 pcs.
0.1083 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1491640000, Weidmüller
Cable lug, Insulated cable connector, 0.5 -1 mm²
Insulated flat receptacle made of copper with conical insertion funnel.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
Insulation colour | rot | |
Suitable for | 2,8 x 0,5 mm | |
Isolated | Yes | |
Length | 19 mm | |
Cable cross-section | 0,5 bis 1,0 mm² | |
Material | Kupfer |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |