1491660000 | Weidmüller

Insulated flat plug sleeve, 4.8 x 0.5 mm, 0.5 to 1.0 mm², copper, red, 1491660000

Order No.: 51P4701
EAN: 4050118301410
MPN:
1491660000
VFSKHI/0,5-1,0/485
Series: VFSKHI
1491660000 Weidmüller Receptacles
Image may differ
Unit Price (€ / pc.)
0.1868 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1868 €
10 pcs.
0.1642 €
50 pcs.
0.1392 €
100 pcs.
0.1142 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1491660000, Weidmüller

Cable lug, Insulated cable connector, 0.5 -1 mm²

Insulated flat receptacle made of copper with conical insertion funnel.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
Insulation colour rot
Suitable for 4,8 x 0,5 mm
Isolated Yes
Length 19.4 mm
Cable cross-section 0,5 bis 1,0 mm²
Material Kupfer
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei