1491710000 | Weidmüller

Insulated flat plug sleeve, 4.8 x 0.8 mm, 1.5 to 2.5 mm², copper, blue, 1491710000

Order No.: 51P4705
EAN: 4050118301663
MPN:
1491710000
VFSKHI/1,5-2,5/488
Series: VFSKHI
1491710000 Weidmüller Receptacles
Image may differ
Unit Price (€ / pc.)
0.1868 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1868 €
10 pcs.
0.1642 €
50 pcs.
0.1392 €
100 pcs.
0.1142 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1491710000, Weidmüller

Cable lug, Insulated cable connector, 1.5 -2.5 mm²

Insulated flat receptacle made of copper with conical insertion funnel.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
Insulation colour blau
Suitable for 4,8 x 0,8 mm
Isolated Yes
Length 19.4 mm
Cable cross-section 1,5 bis 2,5 mm²
Material Kupfer
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei