1491720000 | Weidmüller
Insulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², copper, blue, 1491720000
Unit Price (€ / pc.)
0.1642 € *
Available: 300 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Cable lug, 1491720000, Weidmüller
Cable lug, Insulated cable connector, 1.5 -2.5 mm²
Insulated flat receptacle made of copper with conical insertion funnel.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
Insulation colour | blau | |
Suitable for | 6,3 x 0,8 mm | |
Isolated | Yes | |
Length | 20.8 mm | |
Cable cross-section | 1,5 bis 2,5 mm² | |
Material | Kupfer |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |