1491730000 | Weidmüller
Insulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², copper, blue, 1491730000
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1856 €
10 pcs.
0.1630 €
50 pcs.
0.1392 €
100 pcs.
0.1142 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1491730000, Weidmüller
Cable lug, Insulated cable connector, 1.5 -2.5 mm²
Insulated flat receptacle made of copper with conical insertion funnel.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
Insulation colour | blue | |
Suitable for | 6.3 x 0.8 mm | |
Isolated | Yes | |
Length | 19 mm | |
Cable cross-section | 1.5 to 2.5 mm² | |
Material | copper |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |