1491760000 | Weidmüller
Insulated flat plug sleeve, 9.5 x 1.2 mm, 4.0 to 6.0 mm², copper, yellow, 1491760000
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3570 €
10 pcs.
0.3094 €
50 pcs.
0.2761 €
100 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1491760000, Weidmüller
Cable lug, Insulated cable connector, 4 -6 mm²
Insulated flat receptacle made of copper with conical insertion funnel.
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
Insulation colour | yellow | |
Suitable for | 9.5 x 1.2 mm | |
Isolated | Yes | |
Length | 28.6 mm | |
Cable cross-section | 4.0 to 6.0 mm² | |
Material | copper |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |