1491770000 | Weidmüller

Insulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.0 mm², copper, red, 1491770000

Order No.: 51P4711
EAN: 4050118301465
MPN:
1491770000
VSTVI/0,5-1,0
Series: VSTVI
Weidmüller
1491770000 Weidmüller Receptacles
Image may differ
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2178 €
10 pcs.
0.1916 €
50 pcs.
0.1630 €
100 pcs.
0.1333 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1491770000, Weidmüller

Cable lug, Insulated cable connector, 0.5 -1 mm²

Insulated flat receptacle made of copper with conical insertion funnel.

Technical specifications
Connection crimp connection
Version flat plug sleeve
Insulation colour red
Suitable for 6.3 x 0.8 mm
Isolated Yes
Length 23.9 mm
Cable cross-section 0.5 to 1.0 mm²
Material copper
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead