1491920000 | Weidmüller
Insulated flat plug sleeve, 4.8 x 0.5 mm, 1.5 to 2.5 mm², copper, blue, 1491920000
Unit Price (€ / pc.)
0.2570 € *
Available: 400 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
2 pcs.
0.2570 €
10 pcs.
0.2261 €
50 pcs.
0.1928 €
100 pcs.
0.1583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1491920000, Weidmüller
Cable lug, Insulated cable connector, 1.5 -2.5 mm²
Insulated flat receptacle made of copper with conical insertion funnel.
Technical specifications
Anschluss | Crimpanschluss | |
Ausführung | Flachsteckhülse | |
Farbe der Isolation | blau | |
Geeignet für | 4,8 x 0,5 mm | |
Isoliert | Yes | |
Länge | 20.2 mm | |
Leiterquerschnitt | 1,5 bis 2,5 mm² | |
Material | Kupfer |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |