1491950000 | Weidmüller

Insulated flat plug sleeve, 6.3 x 0.8 mm, 4.0 to 6.0 mm², copper, yellow, 1491950000

Order No.: 51P4727
EAN: 4050118301946
MPN:
1491950000
VFSKHV/4,0-6,0/638
Series: VFSKHV
1491950000 Weidmüller Receptacles
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3570 €
10 pcs.
0.3094 €
50 pcs.
0.2749 €
100 pcs.
0.2416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 1491950000, Weidmüller

Cable lug, Insulated cable connector, 4 -6 mm²

Insulated flat receptacle made of copper with conical insertion funnel.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
Insulation colour gelb
Suitable for 6,3 x 0,8 mm
Isolated Yes
Length 24.2 mm
Cable cross-section 4,0 bis 6,0 mm²
Material Kupfer
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei