9200530000 | Weidmüller
Insulated flat plug sleeve, 4.8 x 0.8 mm, 0.5 to 1.5 mm², copper, red, 9200530000
Unit Price (€ / pc.)
0.3808 € *
Available: 100 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3808 €
10 pcs.
0.3332 €
50 pcs.
0.2987 €
100 pcs.
0.2630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 9200530000, Weidmüller
Cable lug, Insulated cable connector, 0.5 -1.5 mm², red
Insulated flat receptacle made of copper with conical insertion funnel.
Technical specifications
Anschluss | Crimpanschluss | |
Ausführung | Flachsteckhülse | |
Farbe der Isolation | rot | |
Geeignet für | 4,8 x 0,8 mm | |
Isoliert | Yes | |
Länge | 19.2 mm | |
Leiterquerschnitt | 0,5 bis 1,5 mm² | |
Material | Kupfer |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |