9200570000 | Weidmüller
Insulated flat plug sleeve, 6.3 x 0.8 mm, 4.0 to 6.0 mm², copper, yellow, 9200570000
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 9200570000, Weidmüller
Cable lug, Insulated cable connector, 4 -6 mm², yellow.
Insulated flat receptacle made of copper with conical insertion funnel.
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse | |
Insulation colour | gelb | |
Suitable for | 6,3 x 0,8 mm | |
Isolated | Yes | |
Length | 23.8 mm | |
Cable cross-section | 4,0 bis 6,0 mm² | |
Material | Kupfer |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |