9200610000 | Weidmüller
Insulated flat plug sleeve with branch, 6.3 x 0.8 mm, 0.5-1.5 mm², AWG 20-16, copper, red, 9200610000
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated tab connector, 9200610000, WEIDMÜLLER
Insulated tab-connector sleeves with branch, made from PVC with copper sleeve.
Features
- Not soldered
- With conical entry funnel
Technical specifications
Connection | Crimpanschluss | |
Version | Flachsteckhülse mit Abzweig | |
AWG cross-section | AWG 20-16 | |
Insulation colour | rot | |
Suitable for | 6,3 x 0,8 mm | |
Isolated | Yes | |
Length | 20.8 mm | |
Cable cross-section | 0,5-1,5 mm² | |
Material | Kupfer |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |