9200640000 | Weidmüller

Insulated flat plug sleeve, 6.3 x 0.8 mm, 0.5 to 1.5 mm², copper, red, 9200640000

Order No.: 53P6238
EAN: 4032248410484
MPN:
9200640000
LIF 1,5F638 RF
Series: LIF
9200640000 Weidmüller Receptacles
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 457 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5355 €
100 pcs.
0.4403 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 9200640000, Weidmüller

Cable lug, Insulated cable connector, 0.5 -1.5 mm², red

Insulated flat receptacle made of copper with conical insertion funnel.

Technical specifications
Anschluss Crimpanschluss
Ausführung Flachsteckhülse
Farbe der Isolation rot
Geeignet für 6,3 x 0,8 mm
Isoliert Yes
Länge 22 mm
Leiterquerschnitt 0,5 bis 1,5 mm²
Material Kupfer
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes