9200650000 | Weidmüller

Insulated flat plug sleeve, 6.3 x 0.8 mm, 1.5 to 2.5 mm², copper, blue, 9200650000

Order No.: 53P6239
EAN: 4032248410491
MPN:
9200650000
LIF 2,5F638 RF
Series: LIF
9200650000 Weidmüller Receptacles
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 50 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4641 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 9200650000, Weidmüller

Cable lug, Insulated cable connector, 1.5 -2.5 mm², blue

Insulated flat receptacle made of copper with conical insertion funnel.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
Insulation colour blau
Suitable for 6,3 x 0,8 mm
Isolated Yes
Length 22 mm
Cable cross-section 1,5 bis 2,5 mm²
Material Kupfer
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes