1027660000 | Weidmüller

Connector kit, size 3, 6 pole + PE , IP65, 1027660000

Order No.: 50P3119
EAN: 4032248770830
MPN:
1027660000
HDC KIT HE-P 06.10
Series: HDC - Kits
Weidmüller
1027660000 Weidmüller Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
42.3402 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
42.34 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3402 €
10 pcs.
40.2220 €
25 pcs.
37.8182 €
50 pcs.
35.5453 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector Kit, 1027660000, WEIDMÜLLER

The 1027660000 is a standardized kit for assembling complete plug-in connectors. The HDC kit normally consist of a male insert, a female insert, a plug housing, a bulkhead housing and a cable gland. The PUSH IN connection is a direct-insert method of connection. The preprocessed wire can be inserted directly into the wire connection without the need for any tools.

Technical specifications
Version connector kit
Shell size 3
Shell Material die-cast aluminum
Cable Outlet PG16, angled
Contact connection push-in
PE contact Yes
Pin number 6 pole
Degree of protection (IP) IP65
Type of locking push pull
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate