1027670000 | Weidmüller

Connector kit, size 4, 10 pole + PE , IP65, 1027670000

Order No.: 50P3120
EAN: 4032248770816
MPN:
1027670000
HDC KIT HE-P 10.110 M
Series: HDC - Kits
Weidmüller
1027670000 Weidmüller Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
59.7737 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
59.77 € *
Price list
Quantity
Price per unit*
1 pcs.
59.7737 €
10 pcs.
55.5849 €
25 pcs.
52.2529 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector Kit, 1027670000, WEIDMÜLLER

The 1027670000 is a standardized kit for assembling complete plug-in connectors. The HDC kit normally consist of a male insert, a female insert, a plug housing, a bulkhead housing and a cable gland. The PUSH IN connection is a direct-insert method of connection. The preprocessed wire can be inserted directly into the wire connection without the need for any tools.

Technical specifications
Version connector kit
Shell size 4
Shell Material die-cast aluminum
Cable Outlet M25, angled
Contact connection push-in
PE contact Yes
Pin number 10 pole
Degree of protection (IP) IP65
Type of locking push pull
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate