1712600000 | Weidmüller

Connector kit, size 1, 4 pole + PE , IP65, 1712600000

Order No.: 51P9443
EAN: 4008190947828
MPN:
1712600000
HDC-KIT-HA 04.401
Series: HDC - Kits
Weidmüller
1712600000 Weidmüller Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
31.8682 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
31.87 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8682 €
10 pcs.
29.6310 €
25 pcs.
27.2629 €
50 pcs.
24.8115 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector Kit, 1712600000, WEIDMÜLLER

The 1712600000 is a standardized kit for assembling complete plug-in connectors. The HDC kit normally consist of a male insert, a female insert, a plug housing, a bulkhead housing and a cable gland. The wire connection level is designed as a screw element. All screw connections are equipped with a wire protection spring.

Technical specifications
Version connector kit
Shell size 1
Shell Material plastic
Cable Outlet PG11, straight
Contact connection screw connection
PE contact Yes
Pin number 4 pole
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate