1712690000 | Weidmüller

Connector kit, size 8, 24 pole + PE , IP65, 1712690000

Order No.: 51P9450
EAN: 4008190947927
MPN:
1712690000
HDC-KIT-HE 24.131
Series: HDC - Kits
Weidmüller
1712690000 Weidmüller Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
71.5428 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
71.54 € *
Price list
Quantity
Price per unit*
1 pcs.
71.5428 €
10 pcs.
66.5329 €
25 pcs.
63.2128 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector Kit, 1712690000, WEIDMÜLLER

The 1712690000 is a standardized kit for assembling complete plug-in connectors. The HDC kit normally consist of a male insert, a female insert, a plug housing, a bulkhead housing and a cable gland. The wire connection level is designed as a screw element. All screw connections are equipped with a wire protection spring.

Technical specifications
Version connector kit
Shell size 8
Shell Material die-cast aluminum
Cable Outlet PG21, straight
Contact connection screw connection
PE contact Yes
Pin number 24 pole
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate