1712710000 | Weidmüller
Connector kit, size 4, 10 pole + PE , 1712710000
Unit Price (€ / pc.)
66.9494 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.95 € *
Price list
Quantity
Price per unit*
1 pcs.
66.9494 €
10 pcs.
62.2608 €
25 pcs.
59.1430 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector set, 1712710000, Weidmüller
RockStar
Industrial connector set consisting of insert, housing and cable gland.
Technical specifications
Version | connector kit | |
Shell size | 4 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG16, angled | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 10 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |