1802370000 | Weidmüller

Connector kit, size 10, 32 pole + PE , IP65, 1802370000

Order No.: 52P1933
EAN: 4032248256822
MPN:
1802370000
HDC-KIT-HE 32.140 M
Series: HDC - Kits
Weidmüller
1802370000 Weidmüller Rectangular Connector Sets
Image may differ
Unit Price (€ / pc.)
147.7861 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
147.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
147.7861 €

Connector Kit, 1802370000, WEIDMÜLLER

The 1802370000 is a standardized kit for assembling complete plug-in connectors. The HDC kit normally consist of a male insert, a female insert, a plug housing, a bulkhead housing and a cable gland. The wire connection level is designed as a screw element. All screw connections are equipped with a wire protection spring.

Technical specifications
Version connector kit
Shell size 10
Shell Material die-cast aluminum
Cable Outlet M32, angled
Contact connection screw connection
PE contact Yes
Pin number 32 pole
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate